Amphenol LTW LAD-05BMMM-QL8D02

Circular Cable Assembly, Circular Plug to Free End, 5 Ways, 6.6 ft, 2 m, Black, X-Lok
$ 15.529
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW LAD-05BMMM-QL8D02.

Electro Sonic

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW LAD-05BMMM-QL8D02 provided by its distributors.

Circular Cable Assembly, Circular Plug to Free End, 5 Ways, 6.6 ft, 2 m, Black, X-Lok
X-Lok, Mini Size With LED Indicators, Plastic, 5A, 05 pins, Male Connector, Male Contact, Straight, Push Lock, Single Ended Overmolded, Length 2000mm, PVC, 20 AWG, IP68 Mated
CIR CABLE, 5P PLUG-FREE END, 2M, BLK; Connector to Connector:Circular Plug to Free End; No. of Positions:5Positions; Cable Length - Imperial:6.6ft; Cable Length - Metric:2m; Jacket Color:Black; Product Range:X-Lok Mini Series RoHS Compliant: Yes
Connector A = M8 X-LOK Plug / Connector A LEDs = 3 / Connector A Pins = 5 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Straight / Contact Material = Gold-Plated Copper / Cross Section (AWG) AWG = 20 / Length m = 2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Plug Material = Thermoplastic Elastomer (TPE) / Protection Rating = IP68 / Rated Current A = 5 / Sensor Cable Colour = Black / Series = X-LOK / Sheathing = PVC / Standards Met = IEC / Standards Met = UL Listed

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology