Amphenol LTW L08-01GAAS-PR7001

LED Indicator, Receptacle, M8, IP67 - Unmated, Circular, Rear Fastened, 3mm Green LED; Plastic
$ 3.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW L08-01GAAS-PR7001.

Component Distributors Inc.

Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
+11.25%

Descriptions

Descriptions of Amphenol LTW L08-01GAAS-PR7001 provided by its distributors.

LED Indicator, Receptacle, M8, IP67 - Unmated, Circular, Rear Fastened, 3mm Green LED; Plastic
CONNECTOR, LED M8M8 WATERPROOF LED (3MM)GREEN, PLASTIC DC 4V
LED LIGHT GUIDE 3MM PLASTIC RECEPTACLE
AHLL08-01GAAS-PR7001 CONNECTOR REAR FAST
PANEL MOUNT INDICATOR, LED, 8.2MM, GREEN, 4V; Mounting Hole Dia:8.2mm; LED Color:Green; Forward Current If:-; Forward Voltage:4V; Luminous Intensity:-; Packaging:Each; Lens Shape:Round RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology