Descriptions of Amphenol LTW HPC-05BMMM-SL8A01 provided by its distributors.
Circular Cable Assembly, Circular Receptacle to Free End, 5 Ways, 3.28 ft, 1 m, Black
NMEA 2000, Micro, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, PVC, 22/24 AWG, NMEA 2000 Certificate,IP68 Mated
Single-ended, NMEA2000 plug , 5 pins, male, plastic, 4A, with 1m wire , IP68, UL
Cable Assembly Assembled Circular 1m 24AWG Circular 5 POS M
CONNECTOR, NMEANMEA MICRO-C, SINGLE-ENDED5PIN, M CONN M PIN, PLASTIC
Nmea Micro-C, 5Pin, M Conn M Pin, plastic; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:5Ways; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Jacket Colour:Black; Product Range:Nmea 2000 Micro-C Rohs Compliant: Yes |Amphenol Ltw HPC-05Bmm-SL8A01
CIRC CBL 5POS PLUG TO WIRE 3.28'