Amphenol LTW HDM12A-05PFFP-SF8001

Conn Circular Straight 5Pos Solder PCB Board
$ 6.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW HDM12A-05PFFP-SF8001.

Electro Sonic

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-46.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-10-23

Descriptions

Descriptions of Amphenol LTW HDM12A-05PFFP-SF8001 provided by its distributors.

Conn Circular Straight 5Pos Solder PCB Board
Heavy Duty M12 Metric Circular Connector, A-Coded, High Temperature, Metal Non-shielded, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Receptacle, PCB 180°, Receptacle, Front Fasten, IP68 / IP69K
SENSOR CONN, M12, RCPT, 5POS, PANEL; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:5 Positions; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology