Amphenol LTW FLKC-05EGFS-GCP-001

Circular Connector, FLO K Series, Panel Mount Receptacle, 5 Contacts, Solder Socket, Push-Pull
$ 19.686
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW FLKC-05EGFS-GCP-001.

Electro Sonic

Datasheet2 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
+35.60%

Descriptions

Descriptions of Amphenol LTW FLKC-05EGFS-GCP-001 provided by its distributors.

Circular Connector, FLO K Series, Panel Mount Receptacle, 5 Contacts, Solder Socket, Push-Pull
FLOS, K Series C Size, Metal Shielded, 9A, 05 pins, Female Connector, Female Contact, Circular, M16*1.0, Push Pull, Solder, Receptacle, Rear Fastened, IP68 Unmated
CONNECTOR, FLO, K-SERIES, SIZE 1, 5, PANEL F H/NUT 97AC7286;
Connector, Flo, K-Series, Size 1, 5, Panel F H/Nut Rohs Compliant: Yes |Amphenol Ltw FLKC-05EGFS-GCP-001
Amphenol Industrial , FLOS K, 5, , , IP68
FLOS K SERIES C SIZE METAL S RECEPTACLE
CONN RCPT FMALE 5P GOLD SLDR CUP

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology