Amphenol LTW FLKB-09EGFS-GCP-001

Circular Connector, FLO K Series, Panel Mount Receptacle, 9 Contacts, Solder Socket, Push-Pull
$ 19.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW FLKB-09EGFS-GCP-001.

Electro Sonic

Datasheet2 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.92%

Descriptions

Descriptions of Amphenol LTW FLKB-09EGFS-GCP-001 provided by its distributors.

Circular Connector, FLO K Series, Panel Mount Receptacle, 9 Contacts, Solder Socket, Push-Pull
Conn Circular F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
FLOS, K Series B Size, Metal Shielded, 2A, 09 pins, Female Connector, Female Contact, Circular, M14*1.0, Push Pull, Solder, Receptacle, Rear Fastened, IP68 Unmated
PUSH PULL CONNECTOR, K-SERIES, SIZE 0 PANEL, 9-PIN, F TO F-PIN, FLO SERIES
CIRCULAR INDUSTRIAL & MIL SPEC;
Female Sockets,Push-Pull,Receptacle 9pin Copper Alloy 2A
FLOS K SERIES B SIZE METAL S RECEPTACLE
CONN RCPT FMALE 9P GOLD SLDR CUP
PANEL CON SIZE 0 9P KEY 0 REAR

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology