Amphenol LTW FLKB-02FGMS-GCP-209

Circular Connector, FLO K Series, Cable Mount Plug, 2 Contacts, Solder Pin, Push-Pull
$ 25.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW FLKB-02FGMS-GCP-209.

Electro Sonic

Datasheet2 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
-10.32%

Descriptions

Descriptions of Amphenol LTW FLKB-02FGMS-GCP-209 provided by its distributors.

Circular Connector, FLO K Series, Cable Mount Plug, 2 Contacts, Solder Pin, Push-Pull
Connector, Flo, K-Series, Size 0, 2, Fi M Rohs Compliant: Yes |Amphenol Ltw FLKB-02FGMS-GCP-209
FLOS, K Series B Size, Metal Shielded, 10A, 02 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, Φ4.5-Φ4.7mm
CONNECTOR, FLO, K-SERIES, SIZE 0, 2, FI M 97AC7273;
CONNECTOR, PUSH-PULL, FLO, K-SER, SIZE 0, 2, FI M
FLOS K SERIES B SIZE METAL S FIELD INSTALLABLE
Amphenol , FLOS K, 2, , , IP68
CONN PLUG MALE 2P GOLD SLDR CUP

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology