Amphenol LTW FLBD-10EGFS-GCP-001

Circular Connector, FLO B Series, Panel Mount Receptacle, 10 Contacts, Solder Socket, Push-Pull
$ 14.029
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW FLBD-10EGFS-GCP-001.

Electro Sonic

Datasheet2 pages4 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW FLBD-10EGFS-GCP-001 provided by its distributors.

Circular Connector, FLO B Series, Panel Mount Receptacle, 10 Contacts, Solder Socket, Push-Pull
FLOS, B Series D Size, Metal Shielded, 8A, 10 pins, Female Connector, Female Contact, Circular, M15*1.0, Push Pull, Solder, Receptacle, Rear Fastened, Panel Thickness 8.5
Circular Connector, Rcpt, 10Pos, Panel; Product Range:Flo B Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Amphenol Ltw FLBD-10EGFS-GCP-001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology