Amphenol LTW FLBB-04FGMS-GCP-207

Circular Connector, FLO B Series, Cable Mount Plug, 4 Contacts, Solder Pin, Push-Pull
$ 14.778
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW FLBB-04FGMS-GCP-207.

TME

Datasheet2 pages6 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.66%

Descriptions

Descriptions of Amphenol LTW FLBB-04FGMS-GCP-207 provided by its distributors.

Circular Connector, FLO B Series, Cable Mount Plug, 4 Contacts, Solder Pin, Push-Pull
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
B Series B Size, 7A, 04 pins, Straight, Push Pull, Field Inst., F4.3 - F5.2mm, IP50
PUSH PULL CONNECTOR, B-SERIES, 4-PIN, M-PIN, NUT / BEND RELIEF, FLO SERIES
CIRCULAR INDUSTRIAL & MIL SPEC;
Male Pins,Plug,Push-Pull 4pin Copper Alloy 7A
FLOS B SERIES B SIZE METAL S FIELD INSTALLABLE
FLOS, B Series B Size, Metal Shielded, 7A, 04 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, Φ4.3-Φ5.2mm
CONN PLUG MALE 4P GOLD SLDR CUP

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology