Amphenol LTW DM-03PMMC-QC800P

X-Lok, Plastic, 50A, 03 pins, Male Contact, Circular, Push Lock, Crimp, Receptacle, IP68
$ 5.408
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW DM-03PMMC-QC800P.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW DM-03PMMC-QC800P provided by its distributors.

X-Lok, Plastic, 50A, 03 pins, Male Contact, Circular, Push Lock, Crimp, Receptacle, IP68
X-LOK LARGE SIZE PANEL CONN 50A 3P M CONN M PIN CRIMP | Amphenol LTW Technology DM-03PMMC-QC800P
Amphenol Industrial DM-03PMMC-QC800P
X-LOK LARGE SIZE PLASTIC 50 RECEPTACLE
X-LOK LARGE SIZE PANEL CONN 50A
Circular Conn, Rcpt, 3Pos, Crimp; Product Range:X-Lok D Large Size Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Push Lock Rohs Compliant: Yes |Amphenol Ltw DM-03PMMC-QC800P

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology