Amphenol LTW DC-05BMFA-QL8MPP

Circular Connector, IP68, X-Lok D Size Series, Cable Mount Plug, 5 Contacts, Crimp Socket
$ 8.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW DC-05BMFA-QL8MPP.

IHS

Datasheet2 pages9 years ago

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+20.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol LTW DC-05BMFA-QL8MPP provided by its distributors.

Circular Connector, IP68, X-Lok D Size Series, Cable Mount Plug, 5 Contacts, Crimp Socket
X-Lok, Large Size, Plastic, 20A, 05 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, Φ10.0-Φ12.0mm, IP68 Mated
Circular Connector, 5 Contact(s), Female, Crimp Terminal
CONNECTOR, X-LOKLARGEASSY X-LOK 5PIN M CONN F PIN
Amphenol Industrial , X-Lok, 5, , , IP68
X-LOK LARGE SIZE PLASTIC 20 FIELD INSTALLABLE
Amphenol Industrial DC-05BMFA-QL8MPP
Large Assy X-Lok 5Pin Mconn Fpin Od10-12; Product Range:X-Lok D Size Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Push Lock; Connector Body Rohs Compliant: Yes |Amphenol Ltw DC-05BMFA-QL8MPP

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology