Amphenol LTW DC-05BFMB-QL8APP

Circular Connector, IP68, X-Lok D Size Series, Cable Mount Receptacle, 5 Contacts, Screw Pin
$ 12.217
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW DC-05BFMB-QL8APP.

Electro Sonic

Datasheet2 pages3 years ago

JRH Electronics

TME

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Amphenol LTW DC-05BFMB-QL8APP provided by its distributors.

Circular Connector, IP68, X-Lok D Size Series, Cable Mount Receptacle, 5 Contacts, Screw Pin
X-Lok, Large Size, Plastic, 20A, 05 pins, Female Connector, Male Contact, Straight, Push Lock, Screw-in, Field Installable, Φ8.0-Φ14.0mm, IP68 Mated
Circular Metric Connectors 5PIN M CONN M PIN
CONNECTOR, XLOK, D SIZE FIELD INSTALLABLE 20A 5P F CONN M PIN SCREW-IN
Male Pins,Plug,Push-Pull 5pin Thermoplastic 20A , 69.7mm
X-LOK LARGE SIZE PLASTIC 20 FIELD INSTALLABLE
CONN PLUG MALE 5POS GOLD SCREW

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC05BFMBQL8APP