Amphenol LTW DB8-3A6CAB-SPS7B01

M Series, Accessory, 3A, 03 pins, Distribution Box, Length 1000mm
$ 42.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW DB8-3A6CAB-SPS7B01.

Electro Sonic

Datasheet2 pages11 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW DB8-3A6CAB-SPS7B01 provided by its distributors.

M Series, Accessory, 3A, 03 pins, Distribution Box, Length 1000mm
M Series Sensor Connector, 6 Port Box with Cable, Distribution Box, M8 (3 pins), IP67 - Unmated, Female Connector, M8 (Female), 1.5~6A
Metric Circular Connector, M8 Distribution Box, 6 Ports, 3A, 03 pins, Female Connector, Female Contact, Length 1000mm, With Strain Relief, PUR, 18/22 AWG, IP67 Unmated
Sensor Distribution Box, M8-3P, 6Port; Input Connection Type:1M Cable; Output Type:M8 Connector - 3 Pole; No. Of Output Ports:6Ports; Product Range:M Series; Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Ltw DB8-3A6CAB-SPS7B01
Ports = 6 / Poles = 3 / Total Rated Current A = 6 / Rated Current Per Port A = 3 / Connector = 6x M8, Socket, 3-Pole, A-Coded / Gender = Socket / Shielding = Unshielded / Rated Voltage V = 60 / Cable Length m = 1 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 30 / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80 / Series = M / Protection Rating = IP67 / Height mm = 16.5 / Length mm = 105.6 / Width mm = 30.6

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology