Amphenol LTW DB8-3A4CAB-SPS7B05

Sensor Distribution Box, M8-3P, 4PORT;
$ 44.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW DB8-3A4CAB-SPS7B05.

Electro Sonic

Datasheet2 pages11 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-15.06%

Descriptions

Descriptions of Amphenol LTW DB8-3A4CAB-SPS7B05 provided by its distributors.

SENSOR DISTRIBUTION BOX, M8-3P, 4PORT;
M Series Sensor Connector, 4 Port Box with Cable, Distribution Box, M8 (3 pins), IP67 - Unmated, Female Connector, M8 (Female), 1.5~6A
Metric Circular Connector, M8 Distribution Box, 4 Ports, 6A, 03 pins, Female Connector, Female Contact, Length 5000mm, With Strain Relief, PUR, 18/22 AWG, IP67 Unmated
SENSOR DISTRIBUTION BOX, M8-3P, 4PORT; Input Connection Type:5m Cable; Output Type:M8 Connector - 3 Pole; No. of Output Ports:4Ports; Product Range:M Series; IP Rating:IP67 RoHS Compliant: Yes
Ports = 4 / Poles = 3 / Total Rated Current A = 6 / Connector = 4x M8, Socket, 3-Pole, A-Coded / Gender = Socket / Shielding = Unshielded / Rated Voltage V = 30 / Cable Length m = 5 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 30 / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80 / Series = M / Protection Rating = IP67 / Height mm = 16.5 / Length mm = 84.6 / Width mm = 30.6

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology