Amphenol LTW CD-08BFMA-LL7001

Circular Connector, Middle (C) Series, Cable Mount Receptacle, 8 Contacts, Solder Pin, Bayonet
$ 7.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW CD-08BFMA-LL7001.

Component Distributors Inc.

Datasheet1 page13 years ago

TME

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW CD-08BFMA-LL7001 provided by its distributors.

Circular Connector, Middle (C) Series, Cable Mount Receptacle, 8 Contacts, Solder Pin, Bayonet
Conn Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Ceres Circular Connector, Middle Size, Plastic, 5A, 08 pins, Female Connector, Male Contact, Straight, 2 Points Lock, Solder, Field Installable, Φ4.0-Φ9.6mm, IP67 Mated
CERES FIELD INSTALLABLE 5A MIDDLE SIZE 8P F CONNECTOR M PIN LOCK SOLDER
CERES CIRCULAR CONNECTOR MIDD FIELD INSTALLABLE
Standard Circular Connector MID PANEL LO
CONNECTOR, MIDDLE ASSY LOCK 8PIN F CONN M PIN
CONN PLUG MALE 8P GOLD SLDR CUP
Circular Connector, Rcpt, 8Pos, Cable; Product Range:Middle (C) Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Connector Body Rohs Compliant: Yes |Amphenol Ltw CD-08BFMA-LL7001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology