Amphenol LTW CB-04BMMC-RL7001

Latch Lock, Plug Housing, Snap-In 4pin Modified Polyphenylene Ether (mPPE) 10A , 63.5mm*28mm
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW CB-04BMMC-RL7001.

Component Distributors Inc.

Datasheet2 pages10 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW CB-04BMMC-RL7001 provided by its distributors.

Latch Lock,Plug Housing,Snap-In 4pin Modified Polyphenylene Ether (mPPE) 10A , 63.5mm*28mm
Circular Connector, Middle (C) Series, Cable Mount Plug, 4 Contacts
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
RBL, Middle Size, Plastic, 10A, 04 pins, Male Connector, Male Contact, Straight, Push Lock With Latch, Crimp, Field Installable without Pin, Φ4.5-Φ9.5mm, IP67 Mated
CONNECTOR, MIDDLE ASSY RBL 04 M CONN M PIN
CONN PLUG HSNG MALE 4POS INLINE
Circular Connector, Plug, 4Pos, Cable; Product Range:Middle (C) Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Push-Pull Rohs Compliant: Yes |Amphenol Ltw CB-04BMMC-RL7001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology