Amphenol LTW CAP-WADMLPC1

Dust Cap / Cover, Cap, Amphenol X-Lok Series Size D Male Receptacle Circular Connectors
$ 1.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW CAP-WADMLPC1.

IHS

Datasheet25 pages10 years ago

Electro Sonic

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-16.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW CAP-WADMLPC1 provided by its distributors.

Dust Cap / Cover, Cap, Amphenol X-Lok Series Size D Male Receptacle Circular Connectors
Ceres Circular Connector, Waterproof Cap With Rubber Lead, Plastic, 2 Points Lock, Male Connector
Cap, Rcpt Connector Rohs Compliant: Yes |Amphenol Ltw CAP-WADMLPC1
CONNECTOR, CAPWATERPROOF CAP, D SIZE1"-20 UNEF, MALE CONN, LOCK
Circular Connector Accessory Type = Protection Cap / Accessory Material = Plastic / Accessory Colour = Black
Connector Accessories Waterproof Cap Straight
CERES CIRCULAR CONNECTOR WATE WATERPROOF CAP
WATERPROOF CAP 2LOCK, W RB LEAD CONNECTOR
WATERPROOF CAP, PA+GF, BLACK; Accessory Type: Cap; For Use With: Amphenol X-Lok Series Size D Male Receptacle Circular Connectors; Connector Body Material: Nylon (Polyamide), Glass Filled Body; Product Ran

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAP-WADMLPC1.