Amphenol LTW CAP-WACMTPC1

RJ45, Waterproof Cap With Rubber Lead, Plastic, 3 Points Lock, Male Connector
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW CAP-WACMTPC1.

IHS

Datasheet25 pages10 years ago

TME

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-24.33%

Supply Chain

Introduction Date2015-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW CAP-WACMTPC1 provided by its distributors.

RJ45, Waterproof Cap With Rubber Lead, Plastic, 3 Points Lock, Male Connector
Dust Cap / Cover, Cap, Amphenol X-Lok Series Size C Male Receptacle Circular Connectors
CONNECTOR WATERPROOF CAP C SIZE RJ 13/16"-28 UN MALE CONN 3 LOCK
Connector Accessories WaterproofCap Straight Nylon Black
WATERPROOF CAP C SIZE RJ / Connector Cap (Cover) C Black
Circular Connector Accessory Type = Protection Cap / Accessory Material = Plastic / Accessory Colour = Black
WATERPROOF CAPC SIZERJ 13/16-28 UNMALE CONN3 POINT
WATERPROOF CAP MALE, 3LOCK, W RB LEAD CONNECTOR
SCHUTZKAPPE BAJ. VERSCHRAUBUNG / RJ GUMMIBAND
Waterproof Cap, Pa+Gf, Black; Accessory Type:Cap; For Use With:Amphenol X-Lok Series Size C Male Receptacle Circular Connectors; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Product Range:X-Lok Series Rohs Compliant: Yes |Amphenol Ltw CAP-WACMTPC1
RJ45 WATERPROOF CAP WITH RUBB WATERPROOF CAP
WATERPROOF CAP, CIRCULAR CONNECTOR;

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAP-WACMTPC1.