Amphenol LTW CAP-WABMLPC1

Ceres Circular Connector, Waterproof Cap With Rubber Lead, Plastic, 2 Points Lock, Male Connector
$ 1.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW CAP-WABMLPC1.

IHS

Datasheet25 pages10 years ago

TME

Component Distributors Inc.

JRH Electronics

Inventory History

3 month trend:
-19.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW CAP-WABMLPC1 provided by its distributors.

Ceres Circular Connector, Waterproof Cap With Rubber Lead, Plastic, 2 Points Lock, Male Connector
CONNECTOR, CAPWATERPROOF CAP, B SIZE5/8"-27 UNS, MALE CONN, LOCK
waterproof cap for male connector B size lock type
Circular Connector Accessory Type = Protection Cap / Accessory Material = Plastic / Accessory Colour = Black
RoHS Compliant Connector (Accessory Type)
cap, suitable for series BB-xBFMA-xL7001
CERES CIRCULAR CONNECTOR WATE WATERPROOF CAP
WATERPROOF CAP 2LOCK, W RB LEAD CONNECTOR
WATERPROOF CAP 2 LOCK W/RB LEA
WATERPROOF CAP, PA+GF, BLACK; Accessory Type:Cap; For Use With:Amphenol X-Lok Series Size B Male Receptacle Circular Connectors; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Product Range:X-Lok Series 50

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAP-WABMLPC1.