Amphenol LTW CAP-DABMDPC1

Ceres Circular Connector, Dust Cap With Rubber Lead, Plastic, Male Connector, Non-waterproof
$ 1.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW CAP-DABMDPC1.

IHS

Datasheet25 pages10 years ago

TME

JRH Electronics

Inventory History

3 month trend:
+95.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW CAP-DABMDPC1 provided by its distributors.

Ceres Circular Connector, Dust Cap With Rubber Lead, Plastic, Male Connector, Non-waterproof
Circular Connector Accessory Type = Dust Cap / Accessory Material = Rubber / Accessory Colour = Black
CONNECTOR, CAPDUST CAP, B SIZE5/8"-27 UNS, MALE CONN
RoHS Compliant 2015 Connector (Accessory Type)
Connector Accessories Standard Size Dust Cap
CERES DUST CAP WITH RUBBER LE DUST CAP
DUST CAPB SIZE 5/8-27 UNSMALE CONN
DUST CAP, CIRCULAR PLUG CONNECTOR; Accessory Type:Dust Cap; For Use With:Amphenol LTW Circular Plug Connectors; Connector Body Material:Plastic Body; Product Range:Ceres Series RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAP-DABMDPC1.