Amphenol LTW BD-08PMMS-QC8001

X-Lok, Plastic, 5A, 08 pins, Male Contact, Circular, Push Lock, Solder, Receptacle, IP68
$ 4.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BD-08PMMS-QC8001.

Component Distributors Inc.

Datasheet1 page11 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW BD-08PMMS-QC8001 provided by its distributors.

X-Lok, Plastic, 5A, 08 pins, Male Contact, Circular, Push Lock, Solder, Receptacle, IP68
Circular Connector, Standard Size, X-Lok Series, Panel Mount Receptacle, 8 Contacts, Solder Pin
Conn Circular M 8 POS Solder ST Panel Mount 8 Terminal 1 Port
CONNECTOR, X-LOKSTANDARD, RECEPTACLE(FRONT)X-LOK 8P M CONN M PIN
Amphenol Industrial , X-Lok, 8, , , IP68
X-LOK STANDARD SIZE PLASTIC RECEPTACLE
CIRCULAR CONN, RCPT, 8POS, SOLDER; Product Range:X-Lok Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push Lock; Contact Plating

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology