Amphenol LTW BD-06PMMP-LC7001

Circular Connector, Standard (B) Series, Panel Mount Plug, 6 Contacts, PCB Pin, Bayonet
$ 3.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BD-06PMMP-LC7001.

IHS

Datasheet3 pages9 years ago

Farnell

Component Distributors Inc.

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+3.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-10-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsC091 31C006 100 2
Circular Connector, C091D Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Threaded
Circular Mil Spec Connector 6P #16 Pin Contacts |Amphenol Industrial MS3102E14S-6P
Amphenol Industrial97-14S-6P(431)
connector component, insert only, size 14s, 6 #16 solder pin contact, rohs compliant
INSERT, SZ 14S, 5 #16, SOLDER, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES
Amphenol Industrial97-16S-1P(431)
connector component, insert only, size 16s, 7 #16 solder pin contact, rohs compliant

Descriptions

Descriptions of Amphenol LTW BD-06PMMP-LC7001 provided by its distributors.

Circular Connector, Standard (B) Series, Panel Mount Plug, 6 Contacts, PCB Pin, Bayonet
Ceres Circular Connector, Standard Size, Plastic, 5A, 06 pins (CNC Pin), Male Connector, Male Contact, Circular, 5/8"-27 UNS, 2 Points Lock, PCB 180°, Receptacle, Front Fastened, IP67 Unmated
CIRCULAR CONNECTOR, PLUG, 6 POSITION, PANEL; Product Range: Standard (B) Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 6Contacts; Circular Contact Type: -; Coupling Style: -; Con
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 6 / Contacts Supplied = Yes / Contact Gender = Plug / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Mating Cycles = 2000 / Shell Material = Thermoplastic / Shell Colour = Black / Shielded = Unshielded / IP Rating = IP67 / Standards Met = UL Listed / Current Rating A = 5 / Rated Voltage AC V = 250 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Series = CERES

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD-06PMMP-LC7001.
  • BD06PMMPLC7001
  • BD06PMMPLC7001.