Amphenol LTW BD-05RMFS-QC8001

X-Lok, Plastic, 5A, 05 pins, Female Contact, Circular, Push Lock, Solder, Receptacle, IP68
$ 3.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BD-05RMFS-QC8001.

Component Distributors Inc.

Datasheet1 page11 years ago

Electro Sonic

Future Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+32.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW BD-05RMFS-QC8001 provided by its distributors.

X-Lok, Plastic, 5A, 05 pins, Female Contact, Circular, Push Lock, Solder, Receptacle, IP68
Circular Connector, Plug, 5Pos, Panel; Product Range:Standard (B) Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push Lock; Contact Plating:Goldrohs Compliant: Yes |Amphenol Ltw BD-05RMFS-QC8001
RoHS Compliant 2014 Gold Circular Connector
CONNECTOR, X-LOKSTANDARD, RECEPTACLE(REAR)X-LOK 5P M CONN F PIN
Amphenol Industrial BD-05RMFS-QC8001
X-LOK STANDARD SIZE PLASTIC RECEPTACLE

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology