Amphenol LTW BB-02BMFA-QL8MPP

Conn Push Lock Circular Socket 2 POS Crimp ST Cable Mount 2 Terminal Single Port
$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BB-02BMFA-QL8MPP.

IHS

Datasheet2 pages9 years ago

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+202%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Amphenol LTW BB-02BMFA-QL8MPP provided by its distributors.

Conn Push Lock Circular Socket 2 POS Crimp ST Cable Mount 2 Terminal Single Port
Female Sockets,Push-Pull,Receptacle 2pin(Power) Polyamide (PA),Nylon,Glass Filled 10A , 66.2mm
X-Lok, Standard Size, Plastic, 10A, 02 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, Φ6.0-Φ8.0mm, IP68 Mated
Circular Connector, 2 Contact(s), Female, Crimp Terminal
X-LOK FIELD INSTALLABLE STANDARD 2P M CONNECTOR F PIN SOLDER
CONNECTOR, X-LOKSTANDARDASSY X-LOK 2PIN M CONN F PIN
X-LOK STANDARD SIZE PLASTIC FIELD INSTALLABLE
CONN RCPT FMALE 2POS GOLD CRIMP
X-LOK STANDARD SIZE 10A 02PINS
Standard Assy X-Lok2Pin Mconn Fpin, od6-8; Product Range:X-Lok B Size Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Push Lock; Connector Body Rohs Compliant: Yes |Amphenol Ltw BB-02BMFA-QL8MPP

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology