Amphenol LTW AU-08PMMP-QC8001

X-Lok, Plastic, 2A, 08 pins, Male Contact, Circular, Push Lock, PCB 180ø, Receptacle, IP68
$ 5.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AU-08PMMP-QC8001.

TME

Datasheet2 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW AU-08PMMP-QC8001 provided by its distributors.

X-Lok, Plastic, 2A, 08 pins, Male Contact, Circular, Push Lock, PCB 180ø, Receptacle, IP68
Circular Connector, 8Pos, Plug, Panel Rohs Compliant: Yes |Amphenol Ltw AU-08PMMP-QC8001
Circular Connector, Panel Mount Plug, 8 Contacts, PCB Pin, Push Lock
Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Male Pins,Push-Pull,Receptacle 8pin(Data) Thermoplastic 2A , 21mm
CONNECTOR, X-LOK MINI SIZE PANEL 8P M CONN M PIN PCB TYPE, WATERPROOF
CONN RCPT MALE 8POS GOLD SOLDER
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 8 / Contacts Supplied = Yes / Contact Gender = Plug / Contact Termination Type = PCB Terminal / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Mating Cycles = 2000 / Shell Material = Thermoplastic / Shell Colour = Black / Shielded = Unshielded / IP Rating = IP68 / Standards Met = UL Listed / Current Rating A = 2 / Rated Voltage AC V = 300 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Series = X-Lok

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • AU-08PMMP-QC8001.