Amphenol LTW ASD-05PMMS-QC8A15

Cable Assy, 5P Cir Plug-Free End, 150Mm Rohs Compliant: Yes |Amphenol Ltw ASD-05PMMS-QC8A15
$ 8.378
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW ASD-05PMMS-QC8A15.

Electro Sonic

Datasheet2 pages2 years ago

TME

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+8.73%

Descriptions

Descriptions of Amphenol LTW ASD-05PMMS-QC8A15 provided by its distributors.

Cable Assy, 5P Cir Plug-Free End, 150Mm Rohs Compliant: Yes |Amphenol Ltw ASD-05PMMS-QC8A15
CABLE ASSY, 5P CIR PLUG-FREE END, 150MM; Available until stocks are exhausted
Cable Assembly Circular UL 1430 0.15m 20AWG Circular 5 POS M Solder Bag
X-Lok, Mini Size, Metal Shielded, 5A, 05 pins, Male Connector, Male Contact, Circular, PG9, Push Lock, Solder, Receptacle With Wires, Front Fastened, Length 150mm, 20 AWG, IP68 Unmated
CABLE ASSY, 5P CIR PLUG-FREE END, 150MM; Connector to Connector:Circular Plug to Free End; No. of Positions:5Positions; Cable Length - Imperial:5.9"; Cable Length - Metric:150mm; Jacket Color:-; Product Range:X-Lok Serie

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASD-05PMMS-QC8A15.