Amphenol LTW APPM-AAAFA012-002

Metric Circular Connector, Retail Package, Metal Non-shielded, M14*1.0
$ 2.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW APPM-AAAFA012-002.

TME

Datasheet1 page2 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Amphenol LTW APPM-AAAFA012-002 provided by its distributors.

Metric Circular Connector, Retail Package, Metal Non-shielded, M14*1.0
Length mm = 12.9 / Connector Size = M14 / Accessory Type = Fastening Element / Body Orientation = Straight
M Series Sensor Connector, Retail Package, Metal, Female Connector, M14*1.0 Rohs Compliant: Yes |Amphenol Ltw APPM-AAAFA012-002

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology