Amphenol LTW APPM-A04MAPAN-DS1

Sensor Connector, MPronto12 Series, M12, Male, 4 Positions, Solder Pin, Straight Cable Mount
$ 7.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW APPM-A04MAPAN-DS1.

TME

Datasheet1 page5 years ago

JRH Electronics

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Amphenol LTW APPM-A04MAPAN-DS1 provided by its distributors.

Sensor Connector, MPronto12 Series, M12, Male, 4 Positions, Solder Pin, Straight Cable Mount
Circular Metric Connector MPronto-12 Kit (M12 Push Pull), D-Coded, Metal Non-shielded, 4A, 04 pins, Male Connector, Male Contact, Straight, Field Installable
SENSOR CONN, M12, 4POS, PLUG, CABLE; Product Range:MPronto-12 Kit Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:Solder Pin; IP / NEMA Rating:-; Contact Plating:GoldRoHS Compliant: Yes
Series = MPRONTO-12 / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 80 / Length mm = 30 / Connector Size = M12 / Operating Temperature Min. °C = -20 / Standards Met = IEC 61076-2-101 / Connector Coding = D-Coded / Voltage Rating V = 250 / Coupling Method = Push-Pull / Contact Gender = Socket / Contact Termination Type = Solder / Approvals = IEC 61076-2-101 / Shell Material = Plastic / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology