Amphenol LTW AG-05BFGM-QL8G02

Circular Cable Assembly, Circular Receptacle to Free End, 5 Ways, 6.6 ft, 2 m, X-Lok
$ 43.896
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AG-05BFGM-QL8G02.

TME

Datasheet1 page3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW AG-05BFGM-QL8G02 provided by its distributors.

Circular Cable Assembly, Circular Receptacle to Free End, 5 Ways, 6.6 ft, 2 m, X-Lok
X-Lok, Mini Size, Plastic, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Push Lock, Single Ended Overmolded, Length 2000mm, TPU, 14 AWG, IP68 Mated
CIRCULAR CABLE, 5P RCPT-FREE END, 2M; Connector to Connector: Circular Receptacle to Free End; No. of Positions: 5Positions; Cable Length - Imperial: 6.6ft; Cable Length - Metric: 2m; Jacket Color: -; Produc

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG-05BFGM-QL8G02.