Amphenol LTW AD-05PMMS-QC8001

Circular Connector, 5A, IP68, X-Lok A Size Series, Panel Mount Plug, 5 Contacts, Solder Pin
$ 3.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AD-05PMMS-QC8001.

Electro Sonic

Datasheet2 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
+125%

Descriptions

Descriptions of Amphenol LTW AD-05PMMS-QC8001 provided by its distributors.

Circular Connector, 5A, IP68, X-Lok A Size Series, Panel Mount Plug, 5 Contacts, Solder Pin
X-Lok, Mini Size, Plastic, 5A, 05 pins, Male Connector, Male Contact, Circular, 9/16"-24 UNS, Push Lock, Solder, Receptacle, Front Fastened, 20 - 22 AWG, IP68 Unmated
CIRCULAR CONNECTOR, PLUG, 5POS, SOLDER ROHS COMPLIANT: YES
CONNECTOR, XLOK, A SIZE 5A PANEL 5P M CONN M PIN SOLDER
Amphenol Industrial AD-05PMMS-QC8001
CONN RCPT MALE 5P GOLD SLDR CUP

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD-05PMMS-QC8001.