Amphenol LTW AD-02BMMM-QL8P02

SPE, X-Lok, Plastic, 5A, 02 pins, Male Contact, Straight, Push Lock, L. 2000mm, IP68
$ 14.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AD-02BMMM-QL8P02.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
+16.81%

Descriptions

Descriptions of Amphenol LTW AD-02BMMM-QL8P02 provided by its distributors.

SPE, X-Lok, Plastic, 5A, 02 pins, Male Contact, Straight, Push Lock, L. 2000mm, IP68
Sensor Cable, SPE Plug, Free End, 2 Positions, 2 m, 6.6 ft, X-Lok Series
SENSOR CORD, 2P SPE PLUG-FREE END, 2M ROHS COMPLIANT: YES
Amphenol Industrial AD-02BMMM-QL8P02
RS APAC
SINGLE PAIR ETHERNET X-LOK P OVERMOLDED
Circular Cable Assemblies ROHS
CIRC CBL 2POS PLUG TO WIRE 6.56'
Connection Type A = SPE Jack / Connection Type B = Bare End / Cores = 2 / Length m = 2 / Colour = Green / Shielding = Unshielded / Jacket Material = Polyurethane (PUR) / Conductor Material = Brass / Insulation Material = Thermoplastic

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology