Amphenol LTW ACD-08PMFS-LC7001

Plastic, 5A, 08 pins, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW ACD-08PMFS-LC7001.

IHS

Datasheet1 page10 years ago

Newark

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+270%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW ACD-08PMFS-LC7001 provided by its distributors.

Plastic, 5A, 08 pins, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
Circular Connector, Panel Mount Plug, 8 Contacts, Solder Socket, Bayonet
Conn Circular SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Bayonet Lock,Female Sockets,Receptacle 8pin Polyamide (PA),Nylon,Glass Filled 5A
CERES CIRCULAR CONNECTOR MIDD RECEPTACLE
CONNECTOR, MIDDLE STAMPING PIN PANEL LOCK 8PIN M CONN F PIN
CERES PANEL CONNECTOR 5A MIDDLE SIZE 8P M, F, SOLDER, 2LOCK
CONN RCPT FMALE 8P GOLD SLDR CUP
CIRCULAR CONN, RCPT, 8POS, SOLDER; Product Range:Middle Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Plating:Gold RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACD08PMFSLC7001