Amphenol LTW ACC-03PMMS-LC7001

Plastic, 20A, 03 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
$ 2.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW ACC-03PMMS-LC7001.

TME

Datasheet1 page7 years ago

JRH Electronics

Inventory History

3 month trend:
+14.89%

Descriptions

Descriptions of Amphenol LTW ACC-03PMMS-LC7001 provided by its distributors.

Plastic, 20A, 03 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port Automotive Medical
CIRCULAR CONN, RCPT, 3POS, SOLDER; Product Range:Middle Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACC-03PMMS-LC7001.
  • ACC03PMMSLC7001