Amphenol LTW ABD-06PMMS-LC7001

Plastic, 5A, 06 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW ABD-06PMMS-LC7001.

IHS

Datasheet1 page10 years ago

TME

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+1.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW ABD-06PMMS-LC7001 provided by its distributors.

Plastic, 5A, 06 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
Socket BD series, 6 pins, male, straight, I= 5A, rated voltage: 250V, front side nut, wire range: 4.5-6.5mm2, 2 point lock bayonet, IP67
Circular Conn, Plug, 6Pos, Solder; Product Range:-; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Ltw ABD-06PMMS-LC7001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology