Amphenol LTW ABD-06PMFS-LC7001

Circular Connector, Standard (B) Series, Panel Mount Plug, 6 Contacts, Solder Socket, Bayonet
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW ABD-06PMFS-LC7001.

IHS

Datasheet1 page10 years ago

TME

JRH Electronics

Inventory History

3 month trend:
-71.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW ABD-06PMFS-LC7001 provided by its distributors.

Circular Connector, Standard (B) Series, Panel Mount Plug, 6 Contacts, Solder Socket, Bayonet
Ceres Circular Connector, Standard Size, Plastic, 5A, 06 pins (Stamp Pin), Male Connector, Female Contact, Circular, 5/8"-27 UNS, 2 Points Lock, Solder, Receptacle, Front Fastened, IP67 Unmated
CIRCULAR CONN, RCPT, 6POS, SOLDER; Product Range:Standard Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Plating:Gold RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABD-06PMFSLC7001
  • ABD06PMFSLC7001