Amphenol LTW ABD-03PMMS-LC7001

Plastic, 5A, 03 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW ABD-03PMMS-LC7001.

IHS

Datasheet1 page10 years ago

TME

JRH Electronics

Inventory History

3 month trend:
-40.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW ABD-03PMMS-LC7001 provided by its distributors.

Plastic, 5A, 03 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
Standard RoHS Compliant Keyed IP67 - Dust Tight Waterproof Circular Connector -40C~105C 5A
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 3 / Contacts Supplied = Yes / Contact Gender = Plug / Contact Termination Type = Solder / Crimp Size AWG Min. AWG = 24 / Crimp Size AWG Max. AWG = 20 / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Mating Cycles = 2000 / Shell Material = Thermoplastic / Shell Colour = Black / Shielded = Unshielded / IP Rating = IP67 / Standards Met = UL Listed / Current Rating A = 5 / Rated Voltage AC V = 250 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Series = CERES

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology