Amphenol LTW AAD-02PMMS-LC7001

Circular Connector, Mini A Series, Panel Mount Receptacle, 2 Contacts, Solder Pin, Bayonet
$ 2.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AAD-02PMMS-LC7001.

IHS

Datasheet50 pages9 years ago

TME

JRH Electronics

X-ON

Inventory History

3 month trend:
-11.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW AAD-02PMMS-LC7001 provided by its distributors.

Circular Connector, Mini A Series, Panel Mount Receptacle, 2 Contacts, Solder Pin, Bayonet
Ceres Circular Connector, Mini Size, Plastic, 5A, 02 pins (Stamp Pin), Male Connector, Male Contact, Circular, 7/16"-28 UNS, 2 Points Lock, Solder, Receptacle, Front Fastened, IP67 Unmated
Circular Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Conn Circular M 2 POS Solder Cup RA Panel Mount 2 Terminal 1 Port
Bayonet Lock,Male Pins,Receptacle 2pin Polyamide (PA),Nylon,Glass Filled 5A
CERES CIRCULAR CONNECTOR MINI RECEPTACLE
CONNECTOR, CIRCULARMINI STAMPING PINPANEL LOCK 2PIN M CONN M PIN
M M SOLDER 2LOCK CERES MINI SIZE 5A 02 PINS
CONN RCPT MALE 2P GOLD SLDR CUP
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 2 / Contacts Supplied = Yes / Contact Gender = Plug / Contact Termination Type = Solder / Crimp Size AWG Min. AWG = 24 / Crimp Size AWG Max. AWG = 20 / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Mating Cycles = 2000 / Shell Material = Thermoplastic / Shell Colour = Black / Shielded = Unshielded / IP Rating = IP67 / Standards Met = UL Listed / Current Rating A = 5 / Rated Voltage AC V = 250 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Series = CERES

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • AAD-02PMMS-LC7001.