Amphenol LTW 8AP-03AMMM-SL7A01

M8, Plastic, 3A, 03 pins, Male Contact, Straight, Screw Thread, L. 1000mm, IP67
$ 4.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW 8AP-03AMMM-SL7A01.

IHS

Datasheet1 page12 years ago

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-35.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW 8AP-03AMMM-SL7A01 provided by its distributors.

M8, Plastic, 3A, 03 pins, Male Contact, Straight, Screw Thread, L. 1000mm, IP67
CONNECTOR, M SERIESM8 CONN WITH KEYCABLE SCREW 3PIN M CONN M PIN
GUIDED M8 METRIC CIRCULAR CONN OVERMOLDED
Circular Cable Assemblies ROHS
Amphenol Industrial 8AP-03AMMM-SL7A01
RS APAC
Cable Assembly with Strain Relief UL2517 PVC 1m IP67 3 Position M8 Sensor Connector Plug PIN Contact Straight Backshell
CBL ASSY, 3P, M8 PLUG-FREE END, 1M;
CIRC CBL 3POS PLUG TO WIRE 3.28'
CBL ASSY, 3P, M8 PLUG-FREE END, 3.3FT; Connector Type A:M8 Plug; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; Product Range:M Series RoHS Compliant: Yes
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Conductors = 3 / Connector Orientation = Straight / Contact Material = Copper Alloy / Cross Section (AWG) AWG = 22 / Length m = 1 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Plug Material = Thermoplastic Elastomer (TPE) / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage VAC = 50 / Rated Voltage VDC = 60 / Sensor Cable Colour = Black / Series = M / Sheathing = PVC / Shielding = Unshielded / Standards Met = UL 2238 / Standards Met = UL 1977

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology