Amphenol LTW 8-04PMMP-SF7001

M8, A Code, 3A, 04 pins, Male Contact, Hexagonal, M8*1.0, PCB 180ø, Front Fastened, IP67
$ 2.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW 8-04PMMP-SF7001.

Component Distributors Inc.

Datasheet1 page13 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+8.03%

CAD Models

Download Amphenol LTW 8-04PMMP-SF7001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW 8-04PMMP-SF7001 provided by its distributors.

M8, A Code, 3A, 04 pins, Male Contact, Hexagonal, M8*1.0, PCB 180ø, Front Fastened, IP67
SENSOR CONN, M8, PLUG, 4POS, PANEL; Product Range:M Series; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 105 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Voltage Rating V = 250 / Coupling Method = Screw / Contact Gender = Plug / Contact Termination Type = PCB Terminal / IP Rating = IP67 / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 3

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology