Amphenol LTW 8-03BMMM-SL7B02

Cable Assembly PU VW-1 24AWG 2m 3 Position M8 Circular Sensor Plug
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW 8-03BMMM-SL7B02.

Component Distributors Inc.

Datasheet1 page10 years ago

Electro Sonic

Inventory History

3 month trend:
-61.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW 8-03BMMM-SL7B02 provided by its distributors.

Cable Assembly PU VW-1 24AWG 2m 3 Position M8 Circular Sensor Plug
M8 Metric Circular Connector, A-Coded, Metal Non-shielded, 3A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, Without Strain Relief, PU, 22 AWG, IP67 Mated
M Series Sensor Connector, Overmolded with Cable, M8, 3 pins, IP67 - Unmated, Straight, Male Connector, Male pin, Screw Thread, Without strain relief, 3A, 2M UL2586 Cable
CBL ASSY, 3P, M8 PLUG-FREE END, 6.6FT; Connector Type A:M8 Plug; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:M Series RoHS Compliant: Yes
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Copper Alloy / Cross Section (AWG) AWG = 22 / Length m = 2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Plug Material = Thermoplastic Elastomer (TPE) / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage VAC = 50 / Rated Voltage VDC = 60 / Sensor Cable Colour = Black / Series = M / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL 2238 / Standards Met = UL 1977

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology