Amphenol LTW 8-03AFFM-SL7A02

M8, A Code, 3A, 03 pins, Female Contact, Straight, Screw Thread, L. 2000mm, IP67
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW 8-03AFFM-SL7A02.

Component Distributors Inc.

Datasheet1 page10 years ago

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
+57.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW 8-03AFFM-SL7A02 provided by its distributors.

M8, A Code, 3A, 03 pins, Female Contact, Straight, Screw Thread, L. 2000mm, IP67
M Series Sensor Connector, Overmolded with Cable, M8, 3 pins, IP67 - Unmated, Straight, Female Connector, Female pin, Screw Thread, With strain relief, 3A, 2M UL2464 Cable
SENSOR CORD, 3P, M8 RCPT-FREE END, 2M; Connector to Connector:M8 Straight Receptacle to Free End; Cable Length - Metric:2m; Cable Length - Imperial:6.56ft; Product Range:M Series; SVHC:No SVHC (12-Jan-2017); Connector Type A:M8 RoHS Compliant: Yes
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Conductors = 3 / Connector Orientation = Straight / Cross Section (AWG) AWG = 22 / Length m = 2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Protection Rating = IP67 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Series = M / Sheathing = PVC / Standards Met = UL Listed

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology