Amphenol Industrial SLPPB35BSO

SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 35 mm²
$ 14.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial SLPPB35BSO.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-12.24%

Descriptions

Descriptions of Amphenol Industrial SLPPB35BSO provided by its distributors.

SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 35 mm²
Amphenol-Tuchel
8mm Cable Plug, Receptacle, 1 Poles, 2AWG, 150A, Orange
8,0MM Surlok Plus Cable Plug, Right angled, 35mm², orange, IP67
CONNECTORS, HEAVY DUTY POWER 8.0MM SL+ R/A PLUG 35MM2 SEALED ORANGE
Industrial connector SURLOK SLPPB35BSO
Conn Power PL RA Cable Mount 1 Port SurLok Plus™
Kabeldose 1-polig Thermoplastic orange
SLOK 8.0MM RA PLUG ORG IP67 150A
POWER ENTRY, PLUG, 150A, 1KV, ORANGE; Product Range:SurLok Plus Series; Gender:Plug; Voltage Rating:1kV; Current Rating:150A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP P B 35 B S O
  • SLP-P-B-35B-S-O