Amphenol Industrial SLPPA16BSR

Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port
$ 7.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial SLPPA16BSR.

IHS

Datasheet16 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-12.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Industrial SLPPA16BSR provided by its distributors.

Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port
Circular Connector, 1 Contact(s), Male, Plug
SURLOK PLUS RIGHT ANGLE PLUG, 5.7MM, 25MM CABLE, WATERPROOF - RED
SurLok Plus; Female Cable Connector; 5.7 mm Radsok; 16 mm²
Amphenol-Tuchel
HIGH PWR CONN, R/A PLUG, 120A/1KV, CABLE ROHS COMPLIANT: YES
5.7mm Cable Plug, Receptacle, 1 Poles, 5AWG, 120A, Red
SurLok Plus Series Electrical Connector Plug
Industrial connector SURLOK SLPPB35BSO
Amphenol Industrial SLPPA16BSR EV 连接器
RS APAC
5.7MM SURLOK PLUS R/A PLUG FOR SURLOK
5.7mm SLOK+ RA PLG 4 16mm2 RED
SLOK 5.37MM RA PLUG RED IP67 100A
HIGH POWER CONN, R/A PLUG, 120A, 1KV; Product Range:SurLok Plus Series; Gender:Plug; Voltage Rating:1kV; Current Rating:120A; Connector Mounting:Cable Mount; Contact Termination Type:Crimp

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP P A 16 B S R
  • SLPPA16BSR.