Amphenol Industrial PT06W12-14P

Conn Subminiature Cylindrical PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
$ 41.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT06W12-14P.

IHS

Datasheet64 pages15 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-72.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-12-14P
Conn MIL-C-26482 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialPT01A-12-14P(SR)
Conn MIL-C-26482 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
AmphenolPT01A-12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06P12-14P
Connector Miniature Cylindrical Circular PL 12-14 ST Cable Mount
MIL Series Connector, 14 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol Industrial PT06W12-14P provided by its distributors.

Conn Subminiature Cylindrical PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:14; Contact Termination:Solder; Contact Material:Copper; Series:PT06; Contact Plating:Gold; Connector Shell Size:12; Contact Gender:Pin
CIRCULAR, SIZE 12, 14WAY, PIN; Product Range: PT Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 12-14; Connec

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06W 12-14P
  • PT06W-12-14P
  • PT06W1214P