Amphenol Industrial PT02SE-12-10SW

Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
$ 64.717
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02SE-12-10SW.

IHS

Datasheet52 pages4 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

PCX

Inventory History

3 month trend:
-21.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT05SE-12-3S
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT05SE-10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02SE-16-26S(LC)
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial PT02SE-12-10SW provided by its distributors.

Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-C-26482 Receptacle, 10 sock. #20, crimp, key X
Circular Connector, Mil-C-26482 Series I, Receptacle, 10, Socket, Crimp, Panel Mount |Amphenol Industrial PT02SE12-10SW
Bayonet Lock,Female Sockets,Receptacle 10pin Aluminum 5A , , 32.91mm*26.59mm
MIL-C-26482 Series 1 Connector, Crimp Contacts
BOX MT RECP SZ12 SKT W OLIVE DRAB 12-10 CLASS E
AI-CRIMP BOX-MT RECEPTACLE 26482-1
CIRCULAR, SIZE 12, 10WAY, SKT; Product Range: PT-SE Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 1

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02SE 12-10SW
  • PT02SE12-10SW
  • PT02SE1210SW