Amphenol Industrial MS3126E8-33P

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 54.911
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3126E8-33P.

IHS

Datasheet52 pages4 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+3.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT06SE-8-33P(SR)
Miniature Cylindrical Circular Connector Plug 3 Position Plug Contact Cable Mount
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT05SE-8-33S
Miniature Cylindrical Circular Connector Plug 3 Position Socket Contact Cable Mount
AmphenolMS3476W8-33S
Conn Circular MIL-DTL-26482 PL 3 POS 8-33 Size SKT Contact Cable Mount , WITH contacts
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector 3P SIZE 8 SOCKET CABLE MOUNT PLUG

Descriptions

Descriptions of Amphenol Industrial MS3126E8-33P provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Miniature Cylindrical PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
MIL-C-26482 Series 1 Connector, Crimp Contacts
Bayonet Lock,Male Pins,Plug 3pin Aluminum , , 33.73mm
PTSE 3C 3#20 PIN PLUG ;ROHS COMPLIANT: NO
CONN PLUG MALE 3POS GOLD CRIMP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126E-8-33P
  • MS3126E833P