Amphenol Industrial MS3108B16S-8PX

Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 5 Contacts, Solder Pin, Threaded, 16S-8
$ 11.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108B16S-8PX.

Newark

Datasheet29 pages12 years ago
Datasheet73 pages20 years ago

Farnell

Related Parts

Amphenol Industrial97-3108B-10SL-4S
Circular Connector, 97, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4
Amphenol Sine SystemsC016 30K006 100 10
Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3108B-14S-6P
Circular Connector, 97 Series, Right Angle Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
Connector MIL-DTL-5015 Circular PIN 7 Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3108B-18-1P
Circular Connector, 97 Series, Right Angle Plug, 10 Contacts, Solder Pin, Threaded, 18-1
Circular Connector, 97 Series, Right Angle Plug, 4 Contacts, Solder Pin, Threaded, 14S-2
Amphenol Industrial97-3108B-14S-7P
Connector Cylindrical Pin 3 Position Plug Solder Right Angle Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3108B-14S-5P(621)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol Industrial MS3108B16S-8PX provided by its distributors.

Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 5 Contacts, Solder Pin, Threaded, 16S-8
Conn Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port Automotive
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Series:MS3108B; Contact Plating:Silver; Connector Shell Size:16S; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108B16S8PX