Amphenol Industrial MS3106A36-9P

Conn MIL-DTL-5015 Circular PIN 31 POS Solder ST Cable Mount 31 Terminal 1 Port
$ 76.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106A36-9P.

Farnell

Datasheet73 pages20 years ago

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-9.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialMS3101A36-9P
Conn MIL-DTL-5015 Circular PIN 31 POS Solder ST Cable Mount 31 Terminal 1 Port
Amphenol IndustrialMS3106F36-9P
Conn Cylindrical Circular PIN 31 POS Solder ST Cable Mount 31 Terminal 1 Port
Amphenol IndustrialMS3106E36-9P
Conn Cylindrical Circular PIN 31 POS Solder ST Cable Mount 31 Terminal 1 Port
ITT / CannonMS3101R36-9P
Conn MIL-C-5015 Circular PIN 31 POS Solder ST Cable Mount 31 Terminal 1 Port
ITT / CannonMS3106F36-9P
Conn MIL-C-5015 Circular PIN 31 POS Solder ST Cable Mount 31 Terminal 1 Port
ITT / CannonMS3101E36-9P
Conn MIL-C-5015 Circular PIN 31 POS Solder ST Cable Mount 31 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106A36-9P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 31 POS Solder ST Cable Mount 31 Terminal 1 Port
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Male Pins,Plug,Threaded 31pin Aluminum Alloy , , 56.36mm
CONNECTOR, CIRCULAR, SIZE 36, 31WAY
Straight plug, A class, 1+2+14+14pol
Amphenol-Tuchel
CONN PLUG MALE 31P SILV SLDR CUP
ER 31C 14#16 14#12 2#8 1#4 PIN
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:31; Contact Termination:Solder; Contact Material:Copper; Series:MS3106A; Contact Plating:Silver; Connector Shell Size:36; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106A 36-9P
  • MS3106A-36-9P
  • MS3106A369P