Amphenol Industrial MS3102A36-7S

Conn MIL-DTL-5015 Circular SKT 47 POS Solder Cup ST Box Mount 47 Terminal 1 Port
$ 63.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102A36-7S.

IHS

Datasheet1 page24 years ago

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-58.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102R36-8P
Conn MIL-DTL-5015 Circular PIN 47 POS Solder Cup ST Box Mount 47 Terminal 1 Port
Amphenol IndustrialMS3102E36-7S
Conn MIL-DTL-5015 Circular SKT 47 POS Solder ST Box Mount 47 Terminal 1 Port
Amphenol IndustrialMS3102R36-7S
Conn MIL-DTL-5015 Circular SKT 47 POS Solder Cup ST Box Mount 47 Terminal 1 Port
Amphenol IndustrialMS3102R36-7P
Conn MIL-DTL-5015 Circular PIN 47 POS Solder Cup ST Box Mount 47 Terminal 1 Port
Amphenol IndustrialMS3102E36-7P
Conn MIL-DTL-5015 Circular PIN 47 POS Solder Cup ST Box Mount 47 Terminal 1 Port
Amphenol IndustrialMS3102E36-8P
Conn MIL-DTL-5015 Circular PIN 47 POS Solder Cup ST Box Mount 47 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3102A36-7S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 47 POS Solder Cup ST Box Mount 47 Terminal 1 Port
MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 47pin Aluminum Alloy , , 38.88mm*63.5mm
CONNECTOR, CIRCULAR, SIZE 36, 47WAY
MIL-5015 MS/AC THREADED RECEPT
Box mounting receptacle, A class, 7+40pol
Amphenol-Tuchel
PANEL MOUNT RECEPTACLE OLIVE D
CONN RCPT FMALE 47P SOLDER CUP
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:47; Contact Termination:Solder; Contact Material:Copper; Series:MS3102; Contact Plating:Silver; Connector Shell Size:36; Contact Gender:Socket ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102A 36-7S
  • MS3102A-36-7S
  • MS3102A367S