Amphenol Industrial MS3102A28-8S

Conn MIL-DTL-5015 Circular SKT 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
$ 31.11
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102A28-8S.

IHS

Datasheet1 page24 years ago

Electro Sonic

element14 APAC

JRH Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT 3638 000
Circular Connector, 12 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialMS3102E28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialMS3102R28-18S
Conn MIL-DTL-5015 Circular SKT 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialMS3102R28-9S
Conn MIL-DTL-5015 Circular SKT 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialMS3102E28-18S
Conn MIL-DTL-5015 Circular SKT 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3102A28-8S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Female Sockets,Receptacle,Threaded 12pin Aluminum Alloy , , 38.88mm*50.8mm
Connector, RECEPT | Amphenol Industrial MS3102A28-8S
CONNECTOR, CIRCULAR, SIZE 28, 12WAY
5015 Solder Box Mt. Recp. SKT Contacts
CONN RCPT 12POS BOX MNT W/SCKT
CONN RCPT FMALE 12P SOLDER CUP
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:12; Contact Termination:Solder; Contact Material:Copper; Series:MS3102A; Contact Plating:Silver; Connector Shell Size:28; Contact Gender:Socket ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102A-28-8S